
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 160-1798-1-ND | 1,198 | 1 | Cut Tape | ||||||||
| Arrow Electronics | 6N138S-TA1 | 14 | 1 | |||||||||
| Avnet | 6N138S-TA1 | 0 | 5K | 23h | ||||||||
| Future Electronics | 6N138S-TA1 | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 859-6N138STA1 | 6,714 | 1 | Tape & Reel |
Download Lite-On 6N138S-TA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Lite-On 6N138S-TA1 provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: