Broadcom HCNW138-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW138-000E.

IHS

Datasheet19 pages9 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.156
$ 1
$ 1
Stock
106,055
233,410
233,410
Authorized Distributors
2
4
4
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
300 %
300 %
300 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
7 V
7 V
Output Current
-
-
-
Forward Voltage
1.45 V
1.85 V
1.85 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lite-On6N139
Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP

Descriptions

Descriptions of Broadcom HCNW138-000E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOCOUPLER DARL 3.75KVRMS 8DIP
100Kbps 1 DIP-8 11.23mm*9mm*5.1mm
OptoCouplers & OptoIsolators 100kBd, 1Ch, 0.4mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW138000E