Broadcom ASMT-YTB2-0BB02

High Brightness Tricolor PLCC-6 Black Surface LED Single Color LED, Red/green/blue, 2.3mm
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTB2-0BB02.

Newark

Datasheet15 pages9 years ago
Datasheet11 pages15 years ago

Avago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-69.18%

CAD Models

Download Broadcom ASMT-YTB2-0BB02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 0.964
Stock
665,012
1,354,072
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
PLCC
SMD/SMT
Number of Pins
6
6
Luminous Intensity
380 mcd
120 cd
Lens Style
Rectangular, Square
Rectangular, Square
Forward Voltage
3.8 V
3.2 V
Forward Current
50 mA
50 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.41.00.00
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp
LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED, SMD, PLCC2, SUPER BLUE, 470NM, 285MCD, WATER CLEAR, 120 DEG VIEWING ANGLE
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R

Descriptions

Descriptions of Broadcom ASMT-YTB2-0BB02 provided by its distributors.

High Brightness Tricolor PLCC-6 Black Surface LED Single Color LED, Red/green/blue, 2.3mm
LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin PLCC T/R
Avnet Japan
LED RGB CLEAR 6PLCC SMD / Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
SMD LED Forward voltage: 1.8...3.8 V Luminous intensity: 285...1400 mcd Operating temperature: -40...+110 °C Transmission angle: 120 ° Case colour: Black Housing type: Clear Light colour: RGB Package: PLCC-6 Technology: AllnGaP / InGaN Power: 0.1 W
LED, HB, 125mW, RED/GRN/BLUE, PLCC-6; LED Color:Red / Green / Blue; Luminous Intensity / Color:R 754mcd / G 1.6cd / B 380mcd; Viewing Angle:120°; Forward Voltage / Color:R 2.1V / G 3.2V / B 3.2V; LED Mounting:SMD; No. of Pins:6 ;RoHS Compliant: Yes
LED, PLCC6 RGB, BLACK SURFACE; LED Colour:Red / Green / Blue; Luminous Intensity / Colour:R 745mcd / G 1.6cd / B 380mcd; Viewing Angle:120°; Forward Voltage / Colour:R 2.1V / G 3.2V / B 3.2V; LED Mounting:Surface; Lens Shape:Rectangular; Wavelength / Colour:R 629nm / G 521nm / B 464nm; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTYTB20BB02