Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMS1105BWC

Led SMD PLCC2 Blue 465NM 450MCD Water Clear Lens 120 Deg Viewing Angle
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMS1105BWC.

IHS

Datasheet5 pages11 years ago

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
+9.42%

CAD Models

Download Bivar SMS1105BWC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp
SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D

Descriptions

Descriptions of Bivar SMS1105BWC provided by its distributors.

LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
LED, BLUE, 450MCD, 477NM; LED Color: Blue; LED Mounting: SMD; Bulb Size: -; Forward Current If: 20mA; Forward Voltage: 3.4V; Wavelength Typ: 477nm; Luminous Intensity: 450mcd; Viewing Angle: 120°; Lens Shape: -; Product Range: -; No. of Pins: 2
471nm 120° 3.4V 20mA With flat top,rectangle transparent colourless,Blue PLCC-2 standard mounting,SMD mount 2.8mm*1.2mm*800μm
Led, Blue, 450Mcd, 477Nm; Led Color:Azul; Tamaño De Bulbo:-; Longitud De Onda Típ.:477Nm; Tensión Directa:3.4V; Corriente Directa If:20Ma; Intensidad Luminosa:450Mcd; Led, Montaje:Smd; Lente, Perfil:-; Ángulo De Visión:120° |Bivar SMS1105BWC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc