Broadcom ASMT-YTD2-0BB02

LED Multi-Color Chip Red/Green/Blue 622nm/530nm/470nm 50mA/30mA/30mA 6-Pin PLCC T/R
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTD2-0BB02.

IHS

Datasheet15 pages9 years ago

Avago

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-0.97%

CAD Models

Download Broadcom ASMT-YTD2-0BB02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.88
Stock
1,392,307
552,189
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
SMD/SMT
PLCC
Number of Pins
6
6
Luminous Intensity
120 cd
380 mcd
Lens Style
Rectangular, Square
Rectangular, Square
Forward Voltage
3.2 V
3.8 V
Forward Current
50 mA
50 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
LED Tri-Color Blue/Brilliant Green/Brilliant Red 468nm/518nm/632nm 4-Pin SMD T/R
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 2mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
KingbrightAPHHS1005ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R

Descriptions

Descriptions of Broadcom ASMT-YTD2-0BB02 provided by its distributors.

LED Multi-Color Chip Red/Green/Blue 622nm/530nm/470nm 50mA/30mA/30mA 6-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin SMD T/R
AVAGO TECHNOLOGIES ASMT-YTD2-0BB02 LED, RGB, Red, Green, Blue, R 745mcd, G 1.6cd, B 380mcd, 120 , R 2.1V, G 3.2V, B 3.2V
LED RGB CLEAR 6PLCC SMD / Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
LED, PLCC6 RGB, WHITE SURFACE; LED Colour:Red / Green / Blue; Luminous Intensity / Colour:R 745mcd / G 1.6cd / B 380mcd; Viewing Angle:120°; Forward Voltage / Colour:R 2.1V / G 3.2V / B 3.2V; LED Mounting:Surface; Lens Shape:Rectangular; Wavelength / Colour:R 629nm / G 521nm / B 464nm; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTYTD20BB02