Broadcom ASMT-AR30-ARR00

Single Color LED, Red, 6mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-AR30-ARR00.

Avago

Datasheet17 pages14 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago

element14 APAC

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Chip LED Uni-Color Red
LED UNI-COLOR RED ORANGE 2-PIN SMD T/R
Xlamp Xr-C Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XRCRED-L1-0000-00J01
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom ASMT-AR30-ARR00 provided by its distributors.

Single Color LED, Red, 6mm
LED LIGHT SOURCE AV 3W RED
3W High Power LED
LED RED 628NM 2SMD
LED, HIGH BRIGHTNESS, RED, 2.45W, 45LM; LED Color:Red; Luminous Flux @ Test:45lm; Wavelength Typ:625nm; Luminous Flux @ Max:85lm; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:2.1V ;RoHS Compliant: Yes
LED, 3W, AVEON, RED, 85LM; Series:AVEON; LED Colour:Red; Luminous Flux @ Test:45lm; Wavelength Typ:625nm; Luminous Flux @ Max:85lm; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:2.1V; Power Dissipation Pd:2.45W; Viewing Angle:140°; LED Mounting:SMD; Operating Temperature Range:-40°C to +100°C; No. of Pins:2; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:2.7V; Luminous Flux:85lm; Luminous Flux @ Max / Colour:51.7lm; Mounting Type:PC Board; Peak Wavelength:635nm; Power Dissipation Pd:2.45W

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM