Broadcom AEIC-7272-S16TR

Quad Transmitter 16-Pin SOIC T/R
$ 3.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AEIC-7272-S16TR.

SHENGYU ELECTRONICS

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-24.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74BCT8244ADWR
IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70
Analog DevicesDS2480B
Non-RoHS Compliant STANDARD GULL WING Driver Driver -40C~85C 4.9mm 5V
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
Texas InstrumentsDS90LV001TM/NOPB
Matte Tin (Sn) DS90LV001 Tube CMOS signal splitter 3.3V 1.75mm -40C~85C 70mA
Texas InstrumentsDS90LV001TMX/NOPB
70mA LVDS 1 1 3V 1.4ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 800Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
NXP SemiconductorsPCA9512AD,112
PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer - SOIC 8

Descriptions

Descriptions of Broadcom AEIC-7272-S16TR provided by its distributors.

Quad Transmitter 16-Pin SOIC T/R
LINE DRIVER, DIFF, 125DEG C, SOIC-16;
Buffers & Line Drivers Quad Diff Line Driver
IC BUFFER NON-INVERT 30 V 16SOIC
Line Driver, 4 Func, 4 Driver, PDSO16
QUAD DIFF LD, TRI-STATE OUTPUTS
LINE DRIVER, DIFF, 125DEG C, SOIC-16; Device Type:Differential Line Driver; Interfaces:-; Supply Voltage Min:3.5V; Supply Voltage Max:30V; IC Case / Package:SOIC; No. of Pins:16Pins; No. of Drivers:4Drivers; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEIC7272S16TR