Texas Instruments SN74BCT8244ADWR

IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70
$ 4.658

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT8244ADWR.

Texas Instruments

Datasheet29 pages15 years ago
Datasheet28 pages18 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT8244ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.658
$ 10.796
Stock
203,743
154,921
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Buffer
Buffer
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ABT8245DW
Boundary Scan Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsMAX208CDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsPCF8575CDWE4
16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM238LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers

Descriptions

Descriptions of Texas Instruments SN74BCT8244ADWR provided by its distributors.

IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70
Scan Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
Boundary Scan Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO24
4.5V 5.5V SOIC-24 SMD mount,glue mount 2.35mm(height)
IC SCAN TEST DEVICE BUFF 24-SOIC
Specialty Logic IC; Logic Family:BCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.