Broadcom ACPL-C78A-500E

ROHS3Compliant EAR99 ACPL-C78A Tape & Reel (TR) op amp buffer circuit 16mA 300muV 100MHz -40C~85C
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C78A-500E.

IHS

Datasheet20 pages9 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
+39.45%

CAD Models

Download Broadcom ACPL-C78A-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-08-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RenesasEL8172FSZ
EL8172 Series 5.5 V 170 kHz Micropower Instrumentation Amplifier -SOIC-8
MicrochipMCP6S21-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4899-1YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesMAX4488ASA+
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Broadcom ACPL-C78A-500E provided by its distributors.

ROHS3Compliant EAR99 ACPL-C78A Tape & Reel (TR) op amp buffer circuit 16mA 300muV 100MHz -40C~85C
BROADCOM LIMITED ACPL-C78A-500E ISOLATION AMP, 100KHZ, 5KV, SOIC-8
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8
ISOLATION AMP, 100KHZ, 5KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SSO; No. of Pins: 8Pins; Isolation Voltage: 5kV; CTR Min: -; Bandwidth: 100kHz; Product Range: -; SVHC: No SVHC (12-Jan-2017); Amplifer Supp

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM