Analog Devices MAX4488ASA+

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4488ASA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

LCSC

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-29.95%

CAD Models

Download Analog Devices MAX4488ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4488ASA+.

Related Parts

MicrochipMCP633-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP631-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLTC6240HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
STMicroelectronicsTSV991AIYDT
0.0025% Rail-to-Rail 5.5V General Purpose Op Amp, SOIC-8, SMD, Adhesive Mount, 1.65mm H
Analog DevicesMAX4376FASA+
SP Amp Current Sense Amp Single 28V Automotive 8-Pin SOIC N / IC OPAMP CURR SENSE 1.7MHZ 8SOIC

Descriptions

Descriptions of Analog Devices MAX4488ASA+ provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 MAX4488 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 350muV 42000kHz
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
Op Amp, 2.5mA 10V/μs 21nV/rtHz 42MHz 90dB Shutdown Rail-to-Rail 48mA 1Ch 1Ch 2.7V ±2.75V 5.5V 70μV 1pA General Purpose SOIC-8 SMD 1.5mm H
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 42MHZ, 10V/US, NSOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 42MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 1.35V to ± 2.75V, 2.7V to 5.5V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated