Microchip MCP6S21-I/SN

MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S21-I/SN.

LKR

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.39%

CAD Models

Download Microchip MCP6S21-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.091
$ 1.237
Stock
453,763
459,804
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
-
-
Bandwidth
12 MHz
-
Gain Bandwidth Product
-
-
Slew Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP6S21T-I/SN
Op Amp 1Ch 12MHz 275μV 1pA 3V-5.5V 1mA 30mA SMD Adhesive Mount 4.9mm × 3.9mm × 1.75mm SOIC-8
MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
MicrochipMCP6S91T-E/SN
SMD, Adhesive Mount SOIC-8 1mA 22V/μs 25mA 1 3V-5.5V 400μV 1pA 18MHz 4.9mm × 3.9mm × 1.75mm
Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6647MA/NOPB
AMP RRIO, SD 0.65MA 80MHZ, SOIC8; Case style:SOIC; Base number:6647; Pins, No. of:8
Texas InstrumentsLMH6647MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP6S21-I/SN provided by its distributors.

MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
MCP6S21-I/SN, PROGRAMMABLE GAINAMPLIFIER, RAIL TO RAILINPUT/OUTPUT,8-PIN SOIC
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Microchip Programmable Gain Amplifier, Single Supply, 3V, 5V, 8-Pin
Gain Amplifier, 12MHz, 2.5 to 5.5V, SOIC-8, RoHS
Microchip SCT
Analog Circuit, 1 Func, 1 Channel, PDSO8
Bandwidth MHz = 12 / Channels = 1 / Power Gain (Gp) V/V = 1 / Low Gain Error % = 1 / Input Type = Rail-to-Rail / Output Type = Rail-to-Rail / Slew Rate V/us = 22 / Input Offset Voltage uV = 275 / Supply Current mA = 1 / Output Current mA = 30 / Input Bias Current pA = 1 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S21-I/SN.
  • MCP6S21-ISN
  • MCP6S21I/SN
  • MCP6S21ISN