Brady X-19-498

WIRE & CABLE MARKER LABELS; Accessory Ty; Type: Label; For Use With: Brady X-19-498 IDXPERT Hand Held Label
$ 61.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady X-19-498.

element14 APAC

Datasheet1 page11 years ago
Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Command Cord Bundlers, 17304-Es, 2 Bundlers, 3 Strips |3M 17304
PanduitLC10-A-L8
Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 23.6mm
Cable Tie Mounts Cable Tie Mount .38 (9.7mm) Stud W/R
PanduitARC.68-A-C
Cable Mounting & Accessories 1.0X1.0 WIRE CLIP SCREW MOUNT NATURAL
TE Connectivity1-608036-4
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)

Descriptions

Descriptions of Brady X-19-498 provided by its distributors.

WIRE & CABLE MARKER LABELS; Accessory Ty; Type:Label; For Use With:Brady X-19-498 IDXPERT Hand Held Label
Labels, black on white, 25.4x25.4mm [Brady] X-19-498 Labels, black on white, 25.4x25.4mm
Brady IDXPERT Adhesive Wrap Around Label, 1" x 1", Black on White, 200
LABELS, 12-10AWG, 1.0"x1.00", 250/RL 0.21" DIA MAX,ADHESIVE BACKED VINYL BLK ON WHT, IDXPERT & LABXPERT
IDXPERT REPO VINYL CLOTH 1 X 1
Wire & Cable Marker Labels; Tipo De Marcador:Self Adhesive Repositionable; Marcador, Dimensiones:25.4Mm X 25.4Mm; Material Del Marcador:Vinyl Cloth; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White; Altura:25.4Mm |Brady X-19-498

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • X19-498
  • X19498