Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-608036-4

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

$ 55.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-608036-4.

IHS

Datasheet3 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+31.29%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Heat Shrink Tubing & Sleeves 8" .40-.82 Diam connector insulator
TE Connectivity / RaychemSFR-1/4-0-SP
Cable Accessories Heat Shrinkable Tubing Crosslinked Silicone Elastomer Black Spool
TE Connectivity / RaychemSFR-3/8-0-SP
Heat Shrink Tubing ST Cross Linked Silicone Elastomer Black Medium Piece
TE Connectivity / RaychemSFR-1/2-0-SP
Cable Accessories Heat Shrinkable Tubing Cross-Linked Elastomer Black Piece
TE Connectivity / RaychemSFR-3/4-0-SP
Cable Accessories Heat Shrinkable Tubing Cross-Linked Elastomer Black Piece
8429-6 Cold Shrink Insulator, EPDM Rubber, Simple Installation, Black,8420 Series

Descriptions

Descriptions of TE Connectivity 1-608036-4 provided by its distributors.

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TAPE SILICONE FUSION SELF BOND, BLACK/WHITE, 1INX15FT; Tape Type: General Purpose; Adhesive Type: Silicone Adhesive; Tape Colour: Black, White; Total Tape Thickness: 20.1 mil (0.51 mm); Roll Length - Imperial: 15ft; Roll Leng
SILICONE FUSION TAPE,1X15' Tape Type: Silicone Fusion Tape Product Width: 25.4 mm Product Width: 1 in Product Length: 4.6 m Product Length: 15 ft Silicone Fusion Tape 25.4 mm 1" 4.6 m | Part Number: 1-608036-4 | Internal Number: 1-608036-4 | Alias Number: CH2319-000 | TE Connectivity |
1-608036-4 TE AMP Silicone Fusion Tape; Black with Center Stripe; Packaging Method=Roll 1"X 15'. 1-608036-4 is an excellent aid in splicing as it adheres to itself. 1-608036-4 is water and ozone resistant. Buy in lots of 20 for best price. Allow 3 weeks for delivery if no stock is shown.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-608036-4.