Panduit LC10-A-L8

Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 23.6mm
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LC10-A-L8.

IHS

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+719%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLC5-A-C8
Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 9.1mm
PanduitFCC5-A-D8
Wire Marker Products FLAT CABLE CLIP ADHESIVE BACK
Cable Management, Clamp Polyvinyl Chloride Gray Cable Mount Box
PanduitFCC-A-C8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm

Descriptions

Descriptions of Panduit LC10-A-L8 provided by its distributors.

Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 23.6mm
CABLE CLAMP, PVC, 23.6MM, GREY, PK50; Cable Clamp / Clip Type: Adhesive Backed Cable Clamp; Internal Diameter: 23.6mm; Cable Clamp / Clip Material: PVC (Polyvinylchloride); Cable Clamp / Clip Colour: Grey; External Length: 38
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:38.4Mm; Altura:21.3Mm; Anchura Externa:38.4Mm; Diámetro Interno:-; Material De La Abrazadera:Pvc (Polyvinylchloride) |Panduit LC10-A-L8
Latching Clip. Adhesive-backed. 0.93 Inch (23.6 mm) Square Bundle Diameter. Latching cover withstands vibration. Rubber-based adhesive provides a strong and reliable bond. This versatile clip retains and supports wire for a variety of applications. Provides a quickly installed mount with a locked cover to withstand vibration and allow easy access. Material is PVC. Color is Light Gray.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC10-A-L8.