Panduit ARC.68-A-C

Cable Mounting & Accessories 1.0X1.0 WIRE CLIP SCREW MOUNT NATURAL
$ 1.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ARC.68-A-C.

JRH Electronics

Datasheet1 page24 years ago

_legacy Avnet

Burklin Elektronik

Inventory History

3 month trend:
-34.59%

Supply Chain

Country of OriginUS

Related Parts

Cable clamp, max. bundle Ø 17.3 mm, PP, natural, (L x W x H) 25.4 x 25.4 x 24.1 mm, ARC.68-S6-C
Cable Mounting & Accessories ADJ WIRE MNT CLAMP .19-.69 DIA
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
TE Connectivity / RaychemIKC02
Wire Markers - Clip Style Rohs Compliant: Yes |Te Connectivity IKC02
TE Connectivity / RaychemHPK02WE1050
Labels Thermal Transfer Printable Label Polypropylene White 50.8x5.1mm

Descriptions

Descriptions of Panduit ARC.68-A-C provided by its distributors.

Cable Mounting & Accessories 1.0X1.0 WIRE CLIP SCREW MOUNT NATURAL
Cable Clamp, Pp, Natural; Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Pp (Polypropylene); Cable Clamp/Clip Colour:Natural; External Length:25.4Mm; Height:24.1Mm Rohs Compliant: Yes |Panduit ARC.68-A-C
Adjustable Releasable Clamp. Adhesive. 0.69 Inch (17.5 mm) Bundle Diameter. Adjustable clamp designed to contain a range of cable bundle diameters. Latch can be released to provide access to cable bundles. For indoor use only. Material is Polypropylene. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN