Bourns SRU5028-680Y

Inductor Power Shielded Wirewound 68uH 30% 100KHz 13Q-Factor Ferrite 0.56A 0.45Ohm DCR T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5028-680Y.

element14 APAC

Datasheet3 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.69%

CAD Models

Download Bourns SRU5028-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 12Q-Factor Ferrite 620mA 600mOhm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.35Ohm DCR T/R
Ind Power Chip Shielded Wirewound 68uH 30% 1MHz Ferrite 235mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU5028-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 30% 100KHz 13Q-Factor Ferrite 0.56A 0.45Ohm DCR T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, SMT POWER/SHIELDED,68UH,30% TOL, SRF MIN 10MHZ, DCR 0.45OHM,13QREF
Inductor, Shielded, 68Uh, 460Ma, Smd; Inductance:68Μh; Rms Current (Irms):560Ma; Inductor Construction:Shielded; Saturation Current (Isat):460Ma; Product Range:Sru5028 Series; Dc Resistance Max:450Mohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU5028-680Y
CHOKE, SHIELDED, POWER, 68UH; Inductance: 68µH; RMS Current (Irms): 560mA; Inductor Construction: Shielded; Saturation Current (Isat): 460mA; Product Range: -; Power Inductor Case: 5.2mm x 5.2mm x 2.8mm; DC Resistance Max: 0.45ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (07-Jul-2017); Q Factor: 13; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 10MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5028-680Y.