Bourns SRR4028-680Y

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-680Y.

IHS

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.33%

CAD Models

Download Bourns SRR4028-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.799
$ 0.799
Stock
108,566
59,812
59,812
Authorized Distributors
6
5
5
Inductance
68 µH
68 µH
68 µH
Tolerance
30 %
30 %
30 %
Current Rating
630 mA
630 mA
630 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
340 mΩ
340 mΩ
Q Factor
8.42
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 10Q-Factor Ferrite 800mA 365mOhm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 0.8A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 7.4Q-Factor Ferrite 0.75A 0.234Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4028-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,68 UH +/-30% 630MA IDC Q:8.42
Fixed Inductor IND_4.8X4.8MM_TM 68µH ±30% 630mA 400mΩ 11MHz 8.42@2.52MHz
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
INDUCTOR, SHIELDED, POWER, 68UH; Inductance: 68µH; RMS Current (Irms): 630mA; Inductor Construction: Shielded; Saturation Current (Isat): 360mA; Product Range: -; Power Inductor Case: 4.8mm x 4.8mm x 2.8mm; DC Resistance Max: 0.4ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (07-Jul-2017); Q Factor: 8.42; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 11MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-680Y.