Bourns SRR5028-680Y

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.35Ohm DCR T/R
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-680Y.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-3.68%

CAD Models

Download Bourns SRR5028-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.435
Stock
59,195
20,975
Authorized Distributors
6
4
Inductance
68 µH
68 µH
Tolerance
30 %
30 %
Current Rating
620 mA
620 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
8
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 10Q-Factor Ferrite 800mA 365mOhm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 7.4Q-Factor Ferrite 0.75A 0.234Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR5028-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.35Ohm DCR T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Ind5.8X5.8X2.8Mm,68Uh30%0.62A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR5028-680Y
100KHz 11MHz 560mA 620mA 8@2.52MHz 68¦ÌH 350m¦¸ ¡À30% 2323 , 5.8mm*5.8mm*3mm
FIXED IND 68UH 620MA 350MOHM SMD
620mA 68uH ±30% 560mA SMD,5.8x5.8mm Power Inductors ROHS
SRR5028 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 68muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.