Bourns SRU6018-680Y

Inductor Power Shielded Wirewound 68uH 30% 100KHz 12Q-Factor Ferrite 620mA 600mOhm DCR T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6018-680Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRU6018-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 0.8A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 13Q-Factor Ferrite 0.56A 0.45Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU6018-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 30% 100KHz 12Q-Factor Ferrite 620mA 600mOhm DCR T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2626
SRU6018 WIREWOUND SMDINDUCTOR W/FERRITECORE,68 UH +/-30%WIREWOUND 620MA IDC Q:12
CHOKE, POWER, SHIELDED, 68UH; Inductor Type:Shielded Power Choke; Inductance:68µH; Tolerance, Inductance:± 30%; Resistance:600mohm; Self Resonant Frequency:12MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:12; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.36A; External Depth:2mm; External Length / Height:6.2mm; Max RMS Current:0.62A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.