Murata LQH3NPN680NG0L

Ind Power Chip Shielded Wirewound 68uH 30% 1MHz Ferrite 235mA 1212 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN680NG0L.

element14 APAC

Datasheet11 pages15 years ago

Ciiva

_legacy Avnet

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-03-31
LTD Date2018-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 240mA 1.4Ohm DCR T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 0.8A 0.3Ohm DCR T/R

Descriptions

Descriptions of Murata LQH3NPN680NG0L provided by its distributors.

Ind Power Chip Shielded Wirewound 68uH 30% 1MHz Ferrite 235mA 1212 Embossed T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
FIXED IND 68UH 235MA 4.2 OHM SMD
POWER INDUCTOR, 68UH, 235MA, 30%, 16MHZ
INDUCTOR, POWER, 1212, 68UH, 30%; Inductance:68µH; Inductance Tolerance:± 30%; DC Resistance Max:4.2ohm; DC Current Rating:235mA; Self Resonant Frequency:16MHz; Core Material:Ferrite; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Resonant Frequency:16MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH