Bourns SRU1048-3R0Y

Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-3R0Y.

IHS

Datasheet3 pages5 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.80%

CAD Models

Download Bourns SRU1048-3R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.636
Stock
118,457
58,177
Authorized Distributors
6
6
Inductance
3 µH
3 µH
Tolerance
30 %
30 %
Current Rating
-
6.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
14
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 6.8A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 0.0252Ohm DCR 2424 T/R
TAIYO YUDENNS10155T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.49A 0.0117Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 6.5A 0.014Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048-3R0Y provided by its distributors.

Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R
SRU1048 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,3 UH +/-30% 6.2A IDC Q:14
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 3µH ±30% 6.2A 7.2mΩ 40MHz 14@7.96MHz
Inductor, 3Uh, Shielded, 6.2A Rohs Compliant: Yes |Bourns, Inc. SRU1048-3R0Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-3R0Y.