What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1240-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 6.8A 0.015Ohm DCR T/R
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-3R3Y.

Electro Sonic

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-25.36%

CAD Models

Download Bourns SRR1240-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.9A 0.0116Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.1A 15.6mOhm DCR
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 Automotive T/R
TAIYO YUDENNS10165T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A 0.0104Ohm DCR T/R
Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1240-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 6.8A 0.015Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 43MHz 6.5A 6.8A 14@7.96MHz 3.3¦ÌH 15m¦¸ ¡À30% SMD,12.5X12.5MM , 12.5mm*12.5mm*4.5mm
Inductor; Inductor Type:Power; Series:; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.015ohm; DC Current Rating:6.5Arms; Self Resonant Frequency:42MHz; Package/Case:; Q Factor:14; Core Material:Ferrite DR/RI ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1240-3R3Y.