Bourns SRU1048A-3R0Y

Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 10mOhm DCR Automotive T/R
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048A-3R0Y.

IHS

Datasheet3 pages5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.636
$ 0.418
Stock
58,177
118,457
Authorized Distributors
6
6
Inductance
3 µH
3 µH
Tolerance
30 %
30 %
Current Rating
6.2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
-
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R
TAIYO YUDENNS10155T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.49A 0.0117Ohm DCR T/R
TAIYO YUDENNS10165T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A 0.0104Ohm DCR T/R
TAIYO YUDENNS10145T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.1A 0.012Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048A-3R0Y provided by its distributors.

Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 10mOhm DCR Automotive T/R
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Ind10X10X4.8Mm,3Uh30%6.2A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRU1048A-3R0Y
FIXED IND 3UH 6.2A 10 MOHM SMD
3uH ±30% 6A SMD,10x10mm Power Inductors ROHS
INDUCTOR, 3UH, 6A, 30%, POWER; Inductance: 3µH; RMS Current (Irms): 6.2A; Inductor Construction: Shielded; Saturation Current (Isat): 6A; Product Range: SRU1048A Series; Power Inductor Case: 10mm x 10mm x 4.8mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.