Bourns SRR7032-681M

Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 0.16A 3.75Ohm DCR T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-681M.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-0.11%

CAD Models

Download Bourns SRR7032-681M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.675
Stock
42,706
2,183
Authorized Distributors
6
4
Inductance
680 µH
680 µH
Tolerance
20 %
20 %
Current Rating
160 mA
160 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.75 Ω
3.75 Ω
Q Factor
58
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.18A 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 160mA 3.78Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.24A 2.8Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.21A 4Ohm DCR Automotive T/R
TAIYO YUDENLBC2518T681M
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.045A 36.4Ohm DCR 1007 T/R
TAIYO YUDENLB3218T681M
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.045A 22.1Ohm DCR 1207 T/R

Descriptions

Descriptions of Bourns SRR7032-681M provided by its distributors.

Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 0.16A 3.75Ohm DCR T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind7X7X3.2Mm,680Uh20%0.16A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR7032-681M
100KHz 3.8MHz 150mA 160mA 58@796kHz 680¦ÌH 3.75¦¸ ¡À20% SMD,7X7MM , 7mm*7mm*3.4mm
IND PWR SHLD 680UH 20% 100KHZ 58 FERRITE
FIXED IND 680UH 160MA 3.75OHM SM
SRR7032 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 680muH
680uH ±20% 150mA SMD,7x7mm Power Inductors ROHS
INDUCTOR, 680UH, 20%, 0.16A, SMD; Product Range:BOURNS - SRR7032 Series; Inductance:680µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3.75ohm; RMS Current (Irms):160mA; Saturation Current (Isat):150mA; Case Dimensions:7mm x 7mm x 3.2mm; SVHC:No SVHC (20-Jun-2013); No. of Pins:2; Q Factor:58; Q Test Frequency:796kHz; Self Resonant Frequency Min:3.8MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.