Bourns SRR1210-681M

Inductor Power Shielded Wirewound 680uH 20% 1KHz 11Q-Factor Ferrite 1A 1.2Ohm DCR T/R
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-681M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-11.23%

CAD Models

Download Bourns SRR1210-681M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.782
Stock
117,669
6,203
Authorized Distributors
6
6
Inductance
680 µH
680 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
11
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 680uH/2720uH 20% 100KHz Ferrite 700mA/350mA 1.212Ohm/4.635Ohm DCR T/R
TAIYO YUDENNS12555T681MN
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.72A 0.912Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 270mA 1.776Ohm DCR Blister T/R
Inductor Power Bobbin Core 680uH 20% 100KHz 12Q-Factor Ferrite 0.7A 1.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH/2720uH 20% 100KHz Ferrite 0.7A/0.35A 1.212Ohm/4.635Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.64A 1.4Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-681M provided by its distributors.

Inductor Power Shielded Wirewound 680uH 20% 1KHz 11Q-Factor Ferrite 1A 1.2Ohm DCR T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
FIXED IND 680UH 1A 1.2 OHM SMD / 680 µH Shielded Drum Core, Wirewound Inductor 1 A 1.2Ohm Max Nonstandard
INDUCTOR, SHIELDED, 680UH, 1A, 20%; Indu; INDUCTOR, SHIELDED, 680UH, 1A, 20%; Inductance:680µH; RMS Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):850mA; Product Range:SRR1210 Series; Power Inductor Case:12mm x 12mm x 10mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-681M.