Bourns SRR6603-150ML

Inductor Power Shielded Wirewound 15uH 20% 100KHz 40Q-Factor Ferrite 0.8A 0.09Ohm DCR T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-150ML.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.98%

CAD Models

Download Bourns SRR6603-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.664
Stock
5,962
2,808
Authorized Distributors
6
4
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
800 mA
800 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
40
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 880mA 110mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.8A 0.09Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 84mOhm DCR T/R
Ind Power Shielded Bobbin Core 15uH 20% 100KHz 40Q-Factor Ferrite 800mA T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 350mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Bourns SRR6603-150ML provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz 40Q-Factor Ferrite 0.8A 0.09Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Surface Mount Power Inductor, Srr6603 Series, 15 H, 20%, Shielded, 0.09 Ohm, 800 Ma Rohs Compliant: Yes |Bourns, Inc. SRR6603-150ML
INDUCTOR, 15UH, 20%, 0.8A, SMD; Inductance: 15µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 310mA; Product Range: SRR6603 Series; Power Inductor Case: 6.6mm x 4.4mm x 3mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-150ML.