What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-0403S-150M-T

Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.8A 0.09Ohm DCR T/R
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-150M-T.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 0.678
$ 1.454
Stock
1
59,649
Authorized Distributors
5
2
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
800 mA
800 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
90 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 84mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 880mA 110mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 40Q-Factor Ferrite 0.8A 0.09Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 350mOhm DCR 2020 Blister T/R
TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R

Descriptions

Descriptions of Abracon ASPI-0403S-150M-T provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.8A 0.09Ohm DCR T/R
Power Inductors - SMD FIXED IND 15UH 800MA 90 MOHM SMD
Ind 15.00 Uh 0.000 A 90.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-150M-T
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2618
Power Inductor 15uH 0.8A 90mΩ, ASPI-0403S , RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S150MT