Bourns SRR6040A-3R0Y

General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 2626
$ 0.867
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6040A-3R0Y.

IHS

Datasheet4 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR6040A-3R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Murata Power Solutions45332C
Inductor Power Shielded Wirewound 3.3uH 30% 10KHz 3.7A 0.034Ohm DCR T/R
TAIYO YUDENNRS6028T3R0NMGJ
Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R
LOW PROFILE WIREWOUND INDUCTOR. 3.0UH, 30%, 23MOHM. 3.6A, 3.
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 4.3A 0.015Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6040A-3R0Y provided by its distributors.

General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 2626
FIXED IND 3UH 3.5A 21 MOHM SMD
SRR6040A Nonstandard Corner Terminals 0.264Lx0.264W 6.70mmx6.70mm 3muH
SMD SHIELED POWER INDUCTOR, 3.0UH, 30%, SRR6040A
10KHz 3.33A 3.5A 3¦ÌH 21m¦¸ ¡À30% 2626 , 6.7mm*6.7mm*4mm
Surface Mount Power Inductor, Aec-Q200 Srr6040A Series, 3 H, 30%, Shielded, 0.021 Ohm, 3.5 A |Bourns, Inc. SRR6040A-3R0Y
3uH ±30% 3.33A SMD,6.7x6.7mm Power Inductors ROHS
INDUCTOR, 3UH, 30%, 3.5A, SHIELDED; Inductance: 3µH; RMS Current (Irms): 3.5A; Inductor Construction: Shielded; Saturation Current (Isat): 3.33A; Product Range: SRR6040A Series; Power Inductor Case: 6.7mm x 6.7mm x 4mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6040A3R0Y