Murata Power Solutions 45332C

Inductor Power Shielded Wirewound 3.3uH 30% 10KHz 3.7A 0.034Ohm DCR T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45332C.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-41.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.027Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.6A 33mOhm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 45332C provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 10KHz 3.7A 0.034Ohm DCR T/R
FIXED IND 3.3UH 3.7A 34 MOHM SMD
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2929
Ind 3.3µH, 3.7A SM Drum shielded
4500 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 3.3muH
10KHz 3.7A 3.3¦ÌH 34m¦¸ ¡À30% 7.3mm*7.3mm*3.55mm
Power Inductors - SMD 3.3 UH 3.7A
INDUCTOR, 3.3UH, 30%, 3.7A SMD; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.034ohm; DC Current Rating:3.7A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited
POWER INDUCTOR, 3.3UH, 3.7A, 30%; Inductance:3.3µH; RMS Current (Irms):3.7A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4500 Series; Power Inductor Case:7.3mm x 7.3mm x 3.55mm; DC Current Rating:3.7A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45332C.