Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-6045S-2R7N-T

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 4.3A 0.015Ohm DCR 2424 T/R
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-6045S-2R7N-T.

JRH Electronics

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-25.66%

CAD Models

Download Abracon ASPI-6045S-2R7N-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 5.1A 0.018Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 4.9A 0.016Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 6.1A 0.015Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 15Q-Factor Ferrite 4.5A 0.0136Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 8.64Q-Factor Ferrite 2.35A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.51A 71mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Abracon ASPI-6045S-2R7N-T provided by its distributors.

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 4.3A 0.015Ohm DCR 2424 T/R
100KHz 38MHz 5.75A 4.3A 2.7μH 15mΩ ±30% 2424 standard mounting,SMD mount 6mm*6mm*4.5mm
FIXED IND 2.7UH 4.3A 15 MOHM SMD
ASPI-6045S Series 4.7 µH 2 A 60 mOhm Magnetically Shielded SMT Power Inductor
General Purpose Inductor, 2.7uH, 30%, 1 Element, SMD, 2424
POWER IND, 2.7UH, SHIELDED, 4.3A;
Power Inductors - SMD 2.7 UH 30%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI6045S2R7NT