What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-0628-3R0N-T1

Inductor Power Shielded/Molded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.023Ohm DCR 2424 T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0628-3R0N-T1.

Master Electronics

Datasheet4 pages3 years ago
Datasheet3 pages16 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-2.19%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.126
Stock
8,812
86,559
Authorized Distributors
6
5
Inductance
3 µH
3 µH
Tolerance
30 %
30 %
Current Rating
3.4 A
3.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
23 mΩ
29.9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNRS6028T3R0NMGJ
Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R
TAIYO YUDENNR6028T3R0N
Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T3R0NMGJV
Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A 0.0228Ohm DCR 2828 Automotive T/R

Descriptions

Descriptions of Abracon ASPI-0628-3R0N-T1 provided by its distributors.

Inductor Power Shielded/Molded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.023Ohm DCR 2424 T/R
LOW PROFILE WIREWOUND INDUCTOR. 3.0UH, 30%, 23MOHM. 3.6A, 3.
Power Inductors - SMD FIXED IND 3UH 3.4A 23 MOHM SMD
General Purpose Inductor, 3uH, 30%, 1 Element, SMD, 2424
Power Inductor 3uH 3.4A 23mΩ, ASPI-0628 , RoHS
Abracon SCT
100KHz 3.6A 3.4A 3¦ÌH 23m¦¸ ¡À30% 2424 , 6mm*6mm*2.8mm
ASPI-0628 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 3muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI06283R0NT1