Bourns SRR6038-680Y

Inductor Power Shielded Wirewound 68uH 30% 100KHz 7.4Q-Factor Ferrite 0.75A 0.234Ohm DCR T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6038-680Y.

Master Electronics

Datasheet5 pages7 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.44%

CAD Models

Download Bourns SRR6038-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.602
Stock
189,829
49,264
Authorized Distributors
6
4
Inductance
68 µH
68 µH
Tolerance
30 %
30 %
Current Rating
750 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
234 mΩ
234 mΩ
Q Factor
7.4
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 0.8A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 10Q-Factor Ferrite 800mA 365mOhm DCR T/R
Ind Power Chip Shielded Wirewound 68uH 30% 1MHz Ferrite 235mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRR6038-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 30% 100KHz 7.4Q-Factor Ferrite 0.75A 0.234Ohm DCR T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
FIXED IND 68UH 750MA 234MOHM SMD / 68 μH Shielded Drum Core, Wirewound Inductor 750 mA 234mOhm Max Nonstandard
INDUCTOR, SHIELDED, 68UH, 0.75A, 30%; In; INDUCTOR, SHIELDED, 68UH, 0.75A, 30%; Inductance:68µH; RMS Current (Irms):750mA; Inductor Construction:Shielded; Saturation Current (Isat):870mA; Product Range:SRR6038 Series; Power Inductor Case:6.8mm x 6.8mm x 3.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6038-680Y.