Bourns SRR6028-680Y

Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 0.8A 0.3Ohm DCR T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-680Y.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+55.06%

CAD Models

Download Bourns SRR6028-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.621
Stock
48,854
50,577
Authorized Distributors
6
4
Inductance
68 µH
68 µH
Tolerance
30 %
30 %
Current Rating
800 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
11
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A 0.232Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 23Q-Factor Ferrite 0.85A 0.317Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRR6028-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 0.8A 0.3Ohm DCR T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
SRR6028 WIREWOUND SMDINDUCTOR W/FERRITECORE,68 UH +/-30%WIREWOUND 800MA IDC Q:11
FIXED IND 68UH 800MA 300MOHM SMD / 68 µH Shielded Drum Core, Wirewound Inductor 800 mA 300mOhm Max Nonstandard
INDUCTOR, SHIELDED, 68UH, 0.6A, 30%, SMD; INDUCTOR, SHIELDED, 68UH, 0.6A, 30%, SMD; Inductance:68µH; RMS Current (Irms):800mA; Inductor Construction:Shielded; Saturation Current (Isat):600mA; Product Range:SRR6028 Series; Power Inductor Case:6.8mm x 6.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-680Y.