Bourns PM628S-5R0-RC

Ind Power Shielded Bobbin Core 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM628S-5R0-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.621
$ 0.364
Stock
15,829
68,995
Authorized Distributors
5
6
Inductance
5 µH
5 µH
Tolerance
30 %
30 %
Current Rating
-
2.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
36 mΩ
36 mΩ
Q Factor
-
7.5
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PM628S-5R0-RC provided by its distributors.

Ind Power Shielded Bobbin Core 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A T/R
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
5uH ±30% 2.1A SMD,6.8x6.8mm Power Inductors ROHS
Ind6.8X6.8X2.8Mm,5Uh30%2.4A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM628S-5R0-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.