Bourns SRU6025-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.7A 35mOhm DCR T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6025-4R7Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.99%

CAD Models

Download Bourns SRU6025-4R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3A 0.0376Ohm DCR T/R
TAIYO YUDENNR5040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R
TAIYO YUDENNRS5040T4R7NMGKV
Ind Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A Embossed T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 36.4mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRU6025-4R7Y provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.7A 35mOhm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
FIXED IND 4.7UH 2.7A 35 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 35mOhm Max Nonstandard
CHOKE, POWER, SHIELDED, 4.7UH; Inductor Type:Shielded Power Choke; Inductance:4.7µH; Tolerance, Inductance:± 30%; Resistance:35mohm; Self Resonant Frequency:42MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:8; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:1.55A; External Depth:2.8mm; External Length / Height:6.2mm; Max RMS Current:2.7A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:7.96MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.