Bourns SRR1210-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 1KHz 15Q-Factor Ferrite 9A 0.01Ohm DCR T/R
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-3R3Y.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-12.57%

CAD Models

Download Bourns SRR1210-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.786
Stock
74,292
40,260
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
9 A
9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
15
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH/13.2uH 30% 100KHz Ferrite 9.26A/4.63A T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R
TAIYO YUDENNS10155T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.49A 0.0117Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 6.8A 0.015Ohm DCR T/R
TAIYO YUDENNS10165T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A 0.0104Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 1KHz 15Q-Factor Ferrite 9A 0.01Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Fixed Inductor Nonstandard 3.3µH ±30% 9A 10mΩ 44MHz 15@7.96MHz
Ind12X12X10Mm,3.3Uh30%9A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR1210-3R3Y
FIXED IND 3.3UH 9A 10 MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 9 A 10mOhm Max Nonstandard

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-3R3Y.