What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1260-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-3R3Y.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-84.37%

CAD Models

Download Bourns SRR1260-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 8.8A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 20Q-Factor Ferrite 8.8A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 1KHz 15Q-Factor Ferrite 9A 0.01Ohm DCR T/R
TAIYO YUDENNS10155T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.49A 0.0117Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.1A 15.6mOhm DCR
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of Bourns SRR1260-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 3.3UH 7.6A 12 MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 7.6 A 12mOhm Max Nonstandard
100KHz 40MHz 7.8A 7.6A 20@7.96MHz 3.3¦ÌH 12m¦¸ ¡À30% SMD,12.5X12.5MM , 12.5mm*12.5mm*6.5mm
Inductor; Inductor Type:Power; Series:; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.012ohm; DC Current Rating:7.8Arms; Self Resonant Frequency:40MHz; Package/Case:; Q Factor:20; Core Material:Ferrite DR/RI ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-3R3Y.