What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRF1260A-3R3Y

Ind Power Shielded Wirewound 3.3uH/13.2uH 30% 100KHz Ferrite 9.26A/4.63A T/R
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260A-3R3Y.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRF1260A-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 8.8A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 1KHz 15Q-Factor Ferrite 9A 0.01Ohm DCR T/R
TAIYO YUDENNS10155T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.49A 0.0117Ohm DCR T/R
TAIYO YUDENNS10165T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A 0.0104Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1260A-3R3Y provided by its distributors.

Ind Power Shielded Wirewound 3.3uH/13.2uH 30% 100KHz Ferrite 9.26A/4.63A T/R
Avnet Japan
General Purpose Inductor, 3.3uH, 30%, 2 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 3.3 uH, 10.1 Milliohm, 9.26 A, 12.5mm x 12.5mm x 6mm
Inductor, Dual, 3.3Uh, 12.7A, Pwr, Para.; Product Range:Srf1260A Series; Inductance, Parallel:3.3Μh; Rms Current - Parallel:9.26A; Saturation Current - Parallel:12.7A; Coupled Inductor Case:12.5Mm X 12.5Mm X 6Mm; Dc Resistance Max - Rohs Compliant: Yes |Bourns, Inc. SRF1260A-3R3Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260A3R3Y