Bourns SRF1280A-101M

General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280A-101M.

IHS

Datasheet4 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.02
Stock
39,136
49,907
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
175 mΩ
175 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Wirewound 100uH/400uH 20% 100KHz Ferrite 1.96A/0.98A T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 148mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 228mOhm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1280A-101M provided by its distributors.

General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Ind Power Shielded 100uH 20% 100KHz Ferrite 1.96A/980mA T/R
Avnet Japan
Inductor, Coupled, 100 uH, 175 Milliohm, 1.96 A, 12.5mm x 12.5mm x 8mm
Ind12.5X12.5X8Mm,2X100Uh20%0.98A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF1280A-101M
DUAL-WINDING SHIELDED POWER INDUCTOR, 100UH, 20%, SRF1280A
100¦ÌH,400¦ÌH 100KHz 701m¦¸ 3.64A 1.96A ¡À20% , 12.5mm*12.5mm*8mm
1.96A 100uH ±20% 3.64A SMD-4P,12.5x12.5mm Power Inductors ROHS
SRF1280A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 100muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280A-101M.
  • SRF1280A101M