TDK CLF12555T-101M

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 228mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF12555T-101M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

CAD Models

Download TDK CLF12555T-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.4A 0.17Ohm DCR 4949 T/R
TAIYO YUDENNS10145T101MNA
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 288mOhm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.288Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 100UH 1.3A 240MOHM SMD / 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 240mOhm Nonstandard
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R

Descriptions

Descriptions of TDK CLF12555T-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 228mOhm DCR T/R
INDUCTOR, 100UH, 2.1A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:1
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4948
INDUCTOR, 100UH, 2.1A, 20%, 100KHZ; Inductance: 100µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 2.1A; Product Range: CLF Series; Power Inductor Case: 12.5mm x 12.1mm x 5.5mm; DC Res

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF12555T101M