Bourns SRF0703A-151M

General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
$ 1.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703A-151M.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.67%

Alternate Parts

Price @ 1000
$ 1.154
$ 0.429
Stock
52,437
655,118
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
986 mΩ
986 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH/608.2uH 20% 100KHz Ferrite 0.58A/0.289A 0.986Ohm/3.63Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz 35Q-Factor Ferrite 0.37A 0.8Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.7A 0.988Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.48A 0.76Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 500mA 780mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Bourns SRF0703A-151M provided by its distributors.

General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 150 uH, 986 Milliohm, 580 mA, 7.6mm x 7.6mm x 3.4mm
Ind7.6X7.6X3.4Mm,2X150Uh20%0.29A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF0703A-151M
DUAL-WINDING SHIELDED POWER INDUCTOR, 150UH, 20%, SRF0703A
150¦ÌH,608.2¦ÌH 100KHz 3.63¦¸ 650mA 580mA ¡À20% , 7.6mm*7.6mm*3.6mm
580mA 150uH ±20% 650mA SMD-4P,7.6x7.6mm Power Inductors ROHS
INDUCTOR, COUPLED, 150UH, 20%, 0.58A
SRF0703A Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 150muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703A151M