TDK SLF6028T-151MR34-PF

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 500mA 780mOhm DCR 2424 Blister T/R
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF6028T-151MR34-PF.

TDK

Datasheet5 pages6 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-19.59%

CAD Models

Download TDK SLF6028T-151MR34-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-02-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R
FIXED IND 150UH 600MA 576 MOHM / Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.576Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 370mA 780mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 550mA 408mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 150uH/608.2uH 20% 100KHz Ferrite 0.58A/0.289A 0.986Ohm/3.63Ohm DCR T/R
Ind 150.00 Uh 0.000 A 590.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-151M-T

Descriptions

Descriptions of TDK SLF6028T-151MR34-PF provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 500mA 780mOhm DCR 2424 Blister T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductors 150µH ±20% IND_6X6MM_SM 2.80mm 6.00 x 6.00mm 650mΩ 500mA
FIXED IND 150UH 340MA 650 MOHM
FIXED IND 150UH 500MA 780MOHM SM
SMD / SMT Inductors (Coils), L=150μH, L x W x T :
100KHz 340mA 500mA 150¦ÌH 780m¦¸ ¡À20% SMD 6mm*6mm*3mm
500mA 150uH 卤20% 340mA SMD,6x6mm Power Inductors ROHS
SLF Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 150muH
6Mm X 6Mm X 2.8Mm, -40 To +105 Degc, 0.34A, 150 H, 780M/Tape And Reel Rohs Compliant: Yes |Tdk SLF6028T-151MR34-PF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF6028T151MR34-PF
  • SLF6028T151MR34PF