Bourns SRR7032-151M

Inductor Power Shielded Wirewound 150uH 20% 1KHz 35Q-Factor Ferrite 0.37A 0.8Ohm DCR T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-151M.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-21.37%

CAD Models

Download Bourns SRR7032-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.675
Stock
37,203
2,045
Authorized Distributors
6
4
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
370 mA
370 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
35
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz 40Q-Factor Ferrite 0.26A 0.59Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 370mA 780mOhm DCR Blister T/R
Ind 150.00 Uh 0.000 A 590.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-151M-T
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.48A 0.76Ohm DCR Automotive AEC-Q200 T/R
Wurth Elektronik74404042151
Power Inductor, Aec-Q200, 150Uh, 0.3A Rohs Compliant: Yes |Würth Elektronik 74404042151

Descriptions

Descriptions of Bourns SRR7032-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 1KHz 35Q-Factor Ferrite 0.37A 0.8Ohm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
SRR7032 WIREWOUND SMDINDUCTOR W/FERRITECORE,150UH +/-20%WIREWOUND 380MA IDC Q:35
INDUCTOR, 150UH, 20%, 0.37A, SMD; Inductance: 150µH; RMS Current (Irms): 370mA; Inductor Construction: Shielded; Saturation Current (Isat): 380mA; Product Range: SRR7032 Series; Power Inductor Case: 7mm x 7mm x 3.2mm; DC Resistance Max: 0.8ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 35; Q Test Frequency: 796kHz; Self Resonant Frequency Min: 10MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.