Bourns SMLJ8.5CA

Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ8.5CA.

TME

Datasheet6 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ78CA
22.8A 3kW 126V 86.7V Bidirectional 78V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ7.5CA
DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 8.33V 232.6A 3kW -55C~150C TJ
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ78CA
SMDJ Series 86.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ7.0CA
DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 7.78V 250A 3kW -55C~150C TJ

Descriptions

Descriptions of Bourns SMLJ8.5CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 8.5V 3KW 2-Pin DO-214AB
208.4A 25Ã×A 14.4V 9.44V 8.5V 10.4V Bi-Directional SMC(DO-214AB) TVS ROHS
DIODE, TVS, 8.5V, 3000W, BI, 5%, SMC
TVS DIODE 8.5VWM 14.4VC DO214AB
DIODE, TVS, 8.5V, 3000W, BI, 5%, SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:8.5V; Breakdown Voltage Min:9.44V; Breakdown Voltage Max:10.4V; Clamping Voltage Vc Max:14.4V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Breakdown Voltage Range:9.44V to 10.4V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.