Littelfuse SMDJ78CA

SMDJ Series 86.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ78CA.

IHS

Datasheet6 pages6 years ago

Fuses Unlimited

Littelfuse SCT

TME

Inventory History

3 month trend:
+39.25%

CAD Models

Download Littelfuse SMDJ78CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Bi-Directional 78V 3KW 2-Pin DO-214AB Plastic T/R
Littelfuse3KP9.0CA
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMLJ64CA
Bidirectional TVS Diode, 3kW, 29.2A, 71.1V/103V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMDJ7.0CA-T7
SMDJ Series 7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse3KP7.0CA
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Directional 64V 3KW 2-Pin DO-214AB Plastic T/R

Descriptions

Descriptions of Littelfuse SMDJ78CA provided by its distributors.

SMDJ Series 86.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
23.8A 126V 3kW 86.7V Bidirectional 78V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, Bidir, 78V, Smc; Product Rang |Littelfuse SMDJ78CA
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode, 3kW, 78V, Bidirectional, SMC, DO-214AB
TVS Diode Single Bi-Dir 78V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 78V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 78V 5%BI DO-214AB TR13 RoHS
TVS DIODE, BIDIR, 78V, SMC; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 78V; Clamping Voltage Max: 162.79V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Minim 27AK1544

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN