Vishay SMC3K70CA-M3/57

Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 1.182
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMC3K70CA-M3/57.

Farnell

Datasheet5 pages3 years ago
Datasheet4 pages11 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.182
$ 1.126
Stock
60,002
13,968
Authorized Distributors
6
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
81.9 V
81.9 V
Clamping Voltage
113 V
113 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
26.5 A
26.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

BournsSMLJ7.0CA
DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 7.78V 250A 3kW -55C~150C TJ
LittelfuseSMDJ7.0CA-T7
SMDJ Series 7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse3KP7.0CA
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSMDJ58CA
SMDJ Series 93.6 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Vishay SMC3K70CA-M3/57 provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 70V 3KW 2-Pin SMC T/R
VISHAY SMC3K70CA-M3/57 TVS Diode, TVS, AEC-Q101 TRANSZORB SMC3K Series, Bidirectional, 70 V, 113 V, DO-214AB, 2 Pins
TVS DIODE 70VWM 113VC DO-214AB
3KW 26.5A 113V 77.8V SMC(DO-214AB)
DIODE, TVS, 70V, BIDIR, SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:70V; Breakdown Voltage Min:77.8V; Breakdown Voltage Max:86V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:26.5A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMC3K70CA-M357