Bourns SMLJ45CA

Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ45CA.

TME

Datasheet6 pages3 years ago

Electro Sonic

_legacy Avnet

Newark

Inventory History

3 month trend:
-0.73%

CAD Models

Download Bourns SMLJ45CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode TVS Single Bi-Directional 45V 3KW 2-Pin DO-214AB Plastic T/R
LittelfuseSMDJ45CA
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse3KP45CA
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMLJ36CA
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Descriptions

Descriptions of Bourns SMLJ45CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 45V 3KW 2-Pin DO-214AB
41.2A 2Ã×A 72.7V 50V 45V 55.3V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS DIODE 45VWM 72.7VC DO214AB
Diode; Breakdown Voltage Range:50V To 55.3V; Diode Case Style:Do-214Ab; No. Of Pins:2; Peak Pulse Current Ippm:100A; Power Dissipation Pd:3Kw; Reverse Stand-Off Voltage Vrwm:45V; Tvs Polarity:Bidirectional Rohs Compliant: Yes |Bourns, Inc. SMLJ45CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.