Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC 1.5KE82CA-TP

1.5KE Series 1.5 kW 82 V Bi-Directional Axial TVS Diode - DO-201AE

$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE82CA-TP.

IHS

Datasheet4 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-67.52%

Alternate Parts

Price @ 1000
$ 0.382
$ 0.395
$ 0.395
Stock
47,568
106,011
106,011
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
82 V
82 V
82 V
Clamping Voltage
113 V
113 V
113 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
13.5 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ64CA
TVS Diode, SMCJ, Bidirectional, 64 V, 103 V, DO-214AB (SMC), 2 Pins
onsemi1V5KE82CA
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 113V 5muA 5.6mm 1.5kW
onsemiSMCJ70CA
SMCJ Series 77.8 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ64CA
SMCJ Series 64 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
LittelfuseTPSMC82CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
LittelfuseTPSMC75CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 64.1V, 103V, DO-214AB, RoHS

Descriptions

Descriptions of MCC 1.5KE82CA-TP provided by its distributors.

1.5KE Series 1.5 kW 82 V Bi-Directional Axial TVS Diode - DO-201AE
TVS Diode Single Bi-Dir 70.1V 1.5KW 2-Pin DO-201AE T/R
Bidirectional 1.5KW 13.5A 113V 77.9V DO-201AE Through hole mounting
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 70.1VWM 113VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi