onsemi SMCJ90CA

1500 W Bi-Directional 146 V SMT Transient Voltage Suppressor Diode - DO-214AB
$ 0.256

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ90CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

IHS

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ90CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

onsemiSMCJ85CA
SMCJ Series 85 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin SMC T/R
onsemiSMCJ100CA
TVS Diode 100V Bi-Directional 1.5KW 9.3A 162V 111V SMC DO-214AB SMD 2.42mm H
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ7.5CA
TVS Diode, Bidirectional, 1.5kW, 116.3A, 3.5V, 12.9V, 8.33V, SMC(DO-214AB), SMD, 2.62mm H

Descriptions

Descriptions of onsemi SMCJ90CA provided by its distributors.

1500 W Bi-Directional 146 V SMT Transient Voltage Suppressor Diode - DO-214AB
Diode TVS Single Bi-Dir 90V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
90V Bidirectional 1.5KW 10.3A 146V 111V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes 1500W TVS Bidirectional
1500 Watt Transient Voltage Suppressors
TVS Diode, SMCJ Series, Bidirect
TVS Diode; Package/Case:DO-214AB; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No
TVS DIODE, 1.5KW, 90V, DO-214AB; Reverse; TVS DIODE, 1.5KW, 90V, DO-214AB; Reverse Stand-Off Voltage Vrwm:90V; Breakdown Voltage Range:100V to 111V; Clamping Voltage Vc Max:146V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:10.3A; Diode Case Style:DO-214AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ90CA.