Bourns SMCJ78CA

TVS Diode Bidirectional 1.5kW 11.9A 126V 86.7V 3.5V SMC(DO-214AB) SMD 2.42mm H
$ 0.331
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ78CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
-12.56%

Alternate Parts

Price @ 1000
$ 0.331
$ 0.177
$ 0.177
Stock
348,780
201,620
201,620
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11.9 A
11.9 A
11.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

onsemiSMCJ90CA
1500 W Bi-Directional 146 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemiSMCJ85CA
SMCJ Series 85 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ100CA
TVS Diode 100V Bi-Directional 1.5KW 9.3A 162V 111V SMC DO-214AB SMD 2.42mm H
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin SMC T/R
9V Bidirectional TVS Diode, 1.5kW, 97.4A, 15.4V, 10V, SMC (DO-214AB), SMD, 2.62mm H

Descriptions

Descriptions of Bourns SMCJ78CA provided by its distributors.

TVS Diode Bidirectional 1.5kW 11.9A 126V 86.7V 3.5V SMC(DO-214AB) SMD 2.42mm H
Diode TVS Single Bi-Dir 78V 1.5KW 2-Pin DO-214AB
DIODE TVS 78V 1500W BI 5% SMD
TVS DIODE, BIDIR, 78V, 126V;
TVS DIODE 78VWM 126VC SMC
Trans Voltage Suppressor Diode
1.5KW 78VWM 5% BI DO214AB
TVS BIDIRECT DIODE
SMCJ - CA 78V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.